
SI4735-D60-GM | |
|---|---|
DigiKey Part Number | SI4735-D60-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4735-D60-GM |
Description | RF RX AM/FM 153KHZ-279KHZ 20QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Features RSSI Equipped |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Frequency 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | Mounting Type Surface Mount |
Modulation or Protocol AM, FM, SW-LW | Package / Case 20-UFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 20-QFN (3x3) |
Current - Receiving 10.5mA | Base Product Number |
Data Interface PCB, Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 Kč | 108,66 Kč |
| 10 | 94,03700 Kč | 940,37 Kč |
| 25 | 88,94440 Kč | 2 223,61 Kč |
| 100 | 81,94960 Kč | 8 194,96 Kč |
| 250 | 77,75348 Kč | 19 438,37 Kč |
| 624 | 73,88095 Kč | 46 101,71 Kč |
| 1 248 | 71,14232 Kč | 88 785,62 Kč |
| Unit Price without VAT: | 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 131,47860 Kč |


