
SI2177-A30-GMR | |
|---|---|
DigiKey Part Number | 336-5192-2-ND - Tape & Reel (TR) 336-5192-1-ND - Cut Tape (CT) 336-5192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2177-A30-GMR |
Description | IC VIDEO TUNER 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Tuner IC GPIO NTSC, PAL, SECAM 28-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tuner | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 71,22500 Kč | 712,25 Kč |
| 25 | 67,31960 Kč | 1 682,99 Kč |
| 100 | 61,96300 Kč | 6 196,30 Kč |
| 250 | 58,75240 Kč | 14 688,10 Kč |
| 500 | 56,48420 Kč | 28 242,10 Kč |
| 1 000 | 54,34639 Kč | 54 346,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,70951 Kč | 129 273,78 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |












