
SI2177-A-EVB | |
|---|---|
DigiKey Part Number | SI2177-A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI2177-A-EVB |
Description | EVAL KIT HYBRID TV TUNER DEMOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si2177 - Tuner 42MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tuner | |
Frequency | 42MHz ~ 870MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si2177 | |
Note | - | |
RF Type | - | |
RF Frequency | 42MHz ~ 870MHz | |
Function | Tuner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 708,98000 Kč | 10 708,98 Kč |
| Unit Price without VAT: | 10 708,98000 Kč |
|---|---|
| Unit Price with VAT: | 12 957,86580 Kč |


