Video Tuner IC GPIO NTSC, PAL, SECAM 28-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2177-A30-GM

DigiKey Part Number
336-5389-ND
Manufacturer
Manufacturer Product Number
SI2177-A30-GM
Description
IC VIDEO TUNER 28QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Video Tuner IC GPIO NTSC, PAL, SECAM 28-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Tuner
Applications
Professional Video
Standards
NTSC, PAL, SECAM
Control Interface
GPIO
Voltage - Supply
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 466
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1071,22500 Kč712,25 Kč
2567,31960 Kč1 682,99 Kč
10061,96300 Kč6 196,30 Kč
49056,54847 Kč27 708,75 Kč
98054,40710 Kč53 318,96 Kč
1 47053,21222 Kč78 221,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč