RF Switch IC 802.11b, g, Bluetooth, WLAN SPDT 50Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS179-92LF

DigiKey Part Number
863-1003-2-ND - Tape & Reel (TR)
863-1003-1-ND - Cut Tape (CT)
863-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS179-92LF
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11b, g, Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AS179-92LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
3GHz
Manufacturer
Skyworks Solutions Inc.
P1dB
34dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
50dBm
Part Status
Active
Impedance
50Ohm
RF Type
802.11b, g, Bluetooth, WLAN
Voltage - Supply
3V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
20MHz ~ 3GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Isolation
23dB
Supplier Device Package
SC-70-6
Insertion Loss
0.4dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,02100 Kč160,21 Kč
2514,46360 Kč361,59 Kč
10012,75840 Kč1 275,84 Kč
25011,94368 Kč2 985,92 Kč
50011,57662 Kč5 788,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,57662 Kč34 729,86 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč