
CG2179M2-C4 | |
|---|---|
DigiKey Part Number | CG2179M2-C4TR-ND - Tape & Reel (TR) CG2179M2-C4CT-ND - Cut Tape (CT) CG2179M2-C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2179M2-C4 |
Description | IC RF SWITCH SPDT 3GHZ 6MINIMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g/n/ac SPDT 3 GHz 50Ohm 6-Minimold |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer CEL | IIP3 58dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 1.8V ~ 5V |
RF Type 802.11b/g/n/ac | Operating Temperature -45°C ~ 85°C |
Circuit SPDT | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency Range 50MHz ~ 3GHz | Supplier Device Package 6-Minimold |
Isolation 23dB | Base Product Number |
Insertion Loss 0.45dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 100 | 11,01560 Kč | 1 101,56 Kč |
| 250 | 10,29488 Kč | 2 573,72 Kč |
| 500 | 9,86024 Kč | 4 930,12 Kč |
| 1 000 | 9,63808 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,70949 Kč | 87 094,90 Kč |
| 20 000 | 8,55528 Kč | 171 105,60 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











