CG2179M2 - Switch (SPDT) 50MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2179M2-EVAL

DigiKey Part Number
CG2179M2-EVAL-ND
Manufacturer
Manufacturer Product Number
CG2179M2-EVAL
Description
EVAL BOARD FOR CG2179M2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CG2179M2 - Switch (SPDT) 50MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
CEL
Utilized IC / Part
CG2179M2
Packaging
Box
RF Frequency
50MHz ~ 3GHz
Part Status
Active
Function
Switch (SPDT)
Type
Switch, SPDT
Base Product Number
Frequency
50MHz ~ 3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 030,64000 Kč3 030,64 Kč
102 586,95400 Kč25 869,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3 030,64000 Kč
Unit Price with VAT:3 667,07440 Kč