RF Switch IC SPDT 50Ohm 6-Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2179M2

DigiKey Part Number
CG2179M2-ND
Manufacturer
Manufacturer Product Number
CG2179M2
Description
IC RF SWITCH SPDT 3GHZ 6MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 3 GHz 50Ohm 6-Minimold
Datasheet
 Datasheet
EDA/CAD Models
CG2179M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
3GHz
Manufacturer
CEL
Impedance
50Ohm
Packaging
Strip
Voltage - Supply
1.8V ~ 5V
Part Status
Active
Operating Temperature
-45°C ~ 85°C
Circuit
SPDT
Package / Case
6-TSSOP, SC-88, SOT-363
Frequency Range
50MHz ~ 3GHz
Supplier Device Package
6-Minimold
Insertion Loss
0.45dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 635
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,24320 Kč456,08 Kč
20015,37265 Kč3 074,53 Kč
40014,73273 Kč5 893,09 Kč
60014,41233 Kč8 647,40 Kč
1 00014,05732 Kč14 057,32 Kč
2 60013,51568 Kč35 140,77 Kč
5 00013,22051 Kč66 102,55 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč