590AA100M000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 188,38440 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 188,38440 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 188,38440 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet
New at DigiKey
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590AA100M000DGR

DigiKey Part Number
863-590AA100M000DGR-ND
Manufacturer
Manufacturer Product Number
590AA100M000DGR
Description
XTAL OSC XO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
125mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510AAA100M000AAGSkyworks Solutions Inc.0863-510AAA100M000AAG-ND146,82000 KčParametric Equivalent
510AAA100M000AAGRSkyworks Solutions Inc.0863-510AAA100M000AAGR-ND146,82000 KčParametric Equivalent
511AAA100M000AAGSkyworks Solutions Inc.0863-511AAA100M000AAG-ND146,82000 KčParametric Equivalent
511AAA100M000AAGRSkyworks Solutions Inc.0863-511AAA100M000AAGR-ND146,82000 KčParametric Equivalent
530AA100M000DGSkyworks Solutions Inc.0530AA100M000DG-ND207,71240 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1162,88000 Kč162,88 Kč
10141,63000 Kč1 416,30 Kč
25133,95080 Kč3 348,77 Kč
50128,41560 Kč6 420,78 Kč
100123,11420 Kč12 311,42 Kč
250116,44960 Kč29 112,40 Kč
500111,65284 Kč55 826,42 Kč
1 000107,06025 Kč107 060,25 Kč
Manufacturers Standard Package
Unit Price without VAT:162,88000 Kč
Unit Price with VAT:197,08480 Kč