510AAA100M000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 146,82000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 188,38440 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 188,38440 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 188,38440 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 162,88000 Kč
Datasheet
New at DigiKey
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510AAA100M000AAGR

DigiKey Part Number
863-510AAA100M000AAGR-ND
Manufacturer
Manufacturer Product Number
510AAA100M000AAGR
Description
XTAL OSC XO 100.0000MHZ LVPECL
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510AAA100M000AAGSkyworks Solutions Inc.0863-510AAA100M000AAG-ND146,82000 KčParametric Equivalent
510AAA100M000AAGRSkyworks Solutions Inc.0863-510AAA100M000AAGR-ND146,82000 KčParametric Equivalent
511AAA100M000AAGSkyworks Solutions Inc.0863-511AAA100M000AAG-ND146,82000 KčParametric Equivalent
511AAA100M000AAGRSkyworks Solutions Inc.0863-511AAA100M000AAGR-ND146,82000 KčParametric Equivalent
530AA100M000DGSkyworks Solutions Inc.0530AA100M000DG-ND207,71240 KčParametric Equivalent
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1146,82000 Kč146,82 Kč
10127,53100 Kč1 275,31 Kč
25120,60320 Kč3 015,08 Kč
50115,62280 Kč5 781,14 Kč
100110,84910 Kč11 084,91 Kč
250104,84476 Kč26 211,19 Kč
500100,52518 Kč50 262,59 Kč
1 00096,38849 Kč96 388,49 Kč
Manufacturers Standard Package
Unit Price without VAT:146,82000 Kč
Unit Price with VAT:177,65220 Kč