Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511AAA100M000AAG | |
|---|---|
DigiKey Part Number | 863-511AAA100M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511AAA100M000AAG |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510AAA100M000AAG | Skyworks Solutions Inc. | 0 | 863-510AAA100M000AAG-ND | 146,82000 Kč | Parametric Equivalent |
| 510AAA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-510AAA100M000AAGR-ND | 146,82000 Kč | Parametric Equivalent |
| 511AAA100M000AAG | Skyworks Solutions Inc. | 0 | 863-511AAA100M000AAG-ND | 146,82000 Kč | Parametric Equivalent |
| 511AAA100M000AAGR | Skyworks Solutions Inc. | 0 | 863-511AAA100M000AAGR-ND | 146,82000 Kč | Parametric Equivalent |
| 530AA100M000DG | Skyworks Solutions Inc. | 0 | 530AA100M000DG-ND | 207,71240 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,82000 Kč | 146,82 Kč |
| 10 | 127,53100 Kč | 1 275,31 Kč |
| 25 | 120,60320 Kč | 3 015,08 Kč |
| 50 | 115,62280 Kč | 5 781,14 Kč |
| 100 | 110,84910 Kč | 11 084,91 Kč |
| 250 | 104,84476 Kč | 26 211,19 Kč |
| 500 | 100,52518 Kč | 50 262,59 Kč |
| 1 000 | 96,38849 Kč | 96 388,49 Kč |
| Unit Price without VAT: | 146,82000 Kč |
|---|---|
| Unit Price with VAT: | 177,65220 Kč |



