Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510FCA156M250AAGR | |
|---|---|
DigiKey Part Number | 863-510FCA156M250AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510FCA156M250AAGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FCA156M250AAG | Skyworks Solutions Inc. | 0 | 863-510FCA156M250AAG-ND | 6,03000 Kč | Parametric Equivalent |
| 510FCA156M250AAGR | Skyworks Solutions Inc. | 0 | 863-510FCA156M250AAGR-ND | 6,03000 Kč | Parametric Equivalent |
| 530FB156M250DG | Skyworks Solutions Inc. | 0 | 336-5453-ND | 11,31100 Kč | Parametric Equivalent |
| 530FB156M250DGR | Skyworks Solutions Inc. | 0 | 530FB156M250DGR-ND | 10,25948 Kč | Parametric Equivalent |
| 531FB156M250DG | Skyworks Solutions Inc. | 0 | 531FB156M250DG-ND | 11,31100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,82000 Kč | 146,82 Kč |
| 10 | 127,53100 Kč | 1 275,31 Kč |
| 25 | 120,60320 Kč | 3 015,08 Kč |
| 50 | 115,62280 Kč | 5 781,14 Kč |
| 100 | 110,84910 Kč | 11 084,91 Kč |
| 250 | 104,84476 Kč | 26 211,19 Kč |
| 500 | 100,52518 Kč | 50 262,59 Kč |
| 1 000 | 96,38849 Kč | 96 388,49 Kč |
| Unit Price without VAT: | 146,82000 Kč |
|---|---|
| Unit Price with VAT: | 177,65220 Kč |



