540BAA156M250ABGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 249,75712 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 249,75712 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 249,75712 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 249,75712 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 249,75712 Kč
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

540BAA156M250ABGR

DigiKey Part Number
336-540BAA156M250ABGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
540BAA156M250ABGR
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
111mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.056" (1.43mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
100mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FB156M250DGRSkyworks Solutions Inc.0530FB156M250DGR-ND249,75712 KčDirect
531FB156M250DGRSkyworks Solutions Inc.0531FB156M250DGR-ND249,75712 KčDirect
531SB156M250DGRSkyworks Solutions Inc.0531SB156M250DGR-ND249,75712 KčDirect
535FB156M250DGRSkyworks Solutions Inc.0535FB156M250DGR-ND249,75712 KčDirect
536FB156M250DGRSkyworks Solutions Inc.0536FB156M250DGR-ND249,75712 KčDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250163,30776 Kč40 826,94 Kč
Manufacturers Standard Package
Unit Price without VAT:163,30776 Kč
Unit Price with VAT:197,60239 Kč