
536FB156M250DG | |
|---|---|
DigiKey Part Number | 336-2503-ND |
Manufacturer | |
Manufacturer Product Number | 536FB156M250DG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,30000 Kč | 363,30 Kč |
| 10 | 315,79400 Kč | 3 157,94 Kč |
| 25 | 298,68400 Kč | 7 467,10 Kč |
| 50 | 286,37100 Kč | 14 318,55 Kč |
| 100 | 274,57520 Kč | 27 457,52 Kč |
| 250 | 259,74608 Kč | 64 936,52 Kč |
| 500 | 249,08100 Kč | 124 540,50 Kč |
| Unit Price without VAT: | 363,30000 Kč |
|---|---|
| Unit Price with VAT: | 439,59300 Kč |

