510BBA125M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,28149 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,28149 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 55,02599 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 68,05421 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 68,05421 Kč
Datasheet

Direct


Abracon LLC
In Stock: 353
Unit Price: 147,03000 Kč
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: 109,49000 Kč
Datasheet

Direct


SiTime
In Stock: 70
Unit Price: 713,05000 Kč
Datasheet

Direct


SiTime
In Stock: 1 187
Unit Price: 713,05000 Kč
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 226
Unit Price: 66,74000 Kč
Datasheet
New at DigiKey
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510BBA125M000BAGR

DigiKey Part Number
863-510BBA125M000BAGR-ND
Manufacturer
Manufacturer Product Number
510BBA125M000BAGR
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653L12505I3TCTS-Frequency Controls0653L12505I3T-ND66,28149 KčDirect
653V12505I3TCTS-Frequency Controls0653V12505I3T-ND66,28149 KčDirect
654L12505I3TCTS-Frequency Controls0654L12505I3T-ND55,02599 KčDirect
655L12505I3TCTS-Frequency Controls0655L12505I3T-ND68,05421 KčDirect
655V12505I3TCTS-Frequency Controls0655V12505I3T-ND68,05421 KčDirect
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1128,89000 Kč128,89 Kč
10111,93100 Kč1 119,31 Kč
25105,86240 Kč2 646,56 Kč
50101,48700 Kč5 074,35 Kč
10097,29510 Kč9 729,51 Kč
25092,02280 Kč23 005,70 Kč
50088,23002 Kč44 115,01 Kč
1 00084,59721 Kč84 597,21 Kč
2 50080,81506 Kč202 037,65 Kč
Manufacturers Standard Package
Unit Price without VAT:128,89000 Kč
Unit Price with VAT:155,95690 Kč