125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9102AI-232H33E125.00000X

DigiKey Part Number
1473-31111-2-ND - Tape & Reel (TR)
1473-31111-1-ND - Cut Tape (CT)
1473-31111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9102AI-232H33E125.00000X
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
79mA
Part Status
Not For New Designs
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511BBA125M000BAGRSkyworks Solutions Inc.1 000336-5626-2-ND86,39599 KčDirect
653L12505I3TCTS-Frequency Controls0653L12505I3T-ND66,28149 KčDirect
653V12505I3TCTS-Frequency Controls0653V12505I3T-ND66,28149 KčDirect
654L12505I3TCTS-Frequency Controls0654L12505I3T-ND55,02599 KčDirect
655L12505I3TCTS-Frequency Controls0655L12505I3T-ND68,05421 KčDirect
In-Stock: 70
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1713,05000 Kč713,05 Kč
10649,35700 Kč6 493,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250530,51220 Kč132 628,05 Kč
Manufacturers Standard Package
Unit Price without VAT:713,05000 Kč
Unit Price with VAT:862,79050 Kč