Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL5032-125.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-125.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-125.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-125.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-125.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 125MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L12505I3T | CTS-Frequency Controls | 0 | 653L12505I3T-ND | 66,28149 Kč | Direct |
| 653V12505I3T | CTS-Frequency Controls | 0 | 653V12505I3T-ND | 66,28149 Kč | Direct |
| 655L12505I3T | CTS-Frequency Controls | 0 | 655L12505I3T-ND | 68,05421 Kč | Direct |
| 655V12505I3T | CTS-Frequency Controls | 0 | 655V12505I3T-ND | 68,05421 Kč | Direct |
| 654L12505I3T | CTS-Frequency Controls | 0 | 654L12505I3T-ND | 55,02599 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,49000 Kč | 109,49 Kč |
| 10 | 95,08000 Kč | 950,80 Kč |
| 25 | 89,92040 Kč | 2 248,01 Kč |
| 50 | 86,20820 Kč | 4 310,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,64620 Kč | 8 264,62 Kč |
| 200 | 79,23315 Kč | 15 846,63 Kč |
| 300 | 77,30440 Kč | 23 191,32 Kč |
| 500 | 74,94258 Kč | 37 471,29 Kč |
| 700 | 73,42686 Kč | 51 398,80 Kč |
| 1 000 | 71,85512 Kč | 71 855,12 Kč |
| Unit Price without VAT: | 109,49000 Kč |
|---|---|
| Unit Price with VAT: | 132,48290 Kč |








