
SIT9121AI-2C2-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C2-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C2-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C2-33E125.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,27000 Kč | 216,27 Kč |
| 10 | 187,90800 Kč | 1 879,08 Kč |
| 25 | 177,70560 Kč | 4 442,64 Kč |
| 50 | 170,36860 Kč | 8 518,43 Kč |
| 100 | 163,34030 Kč | 16 334,03 Kč |
| 250 | 154,50172 Kč | 38 625,43 Kč |
| 500 | 148,14370 Kč | 74 071,85 Kč |
| 1 000 | 142,05620 Kč | 142 056,20 Kč |
| Unit Price without VAT: | 216,27000 Kč |
|---|---|
| Unit Price with VAT: | 261,68670 Kč |

