



SIT9102AI-232N33E125.00000X | |
|---|---|
DigiKey Part Number | 1473-31112-2-ND - Tape & Reel (TR) 1473-31112-1-ND - Cut Tape (CT) 1473-31112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-232N33E125.00000X |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 79mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511BBA125M000BAGR | Skyworks Solutions Inc. | 1 000 | 336-5626-2-ND | 86,39599 Kč | Direct |
| 653L12505I3T | CTS-Frequency Controls | 0 | 653L12505I3T-ND | 66,28149 Kč | Direct |
| 653V12505I3T | CTS-Frequency Controls | 0 | 653V12505I3T-ND | 66,28149 Kč | Direct |
| 654L12505I3T | CTS-Frequency Controls | 0 | 654L12505I3T-ND | 55,02599 Kč | Direct |
| 655L12505I3T | CTS-Frequency Controls | 0 | 655L12505I3T-ND | 68,05421 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,05000 Kč | 713,05 Kč |
| 10 | 649,35700 Kč | 6 493,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 530,51220 Kč | 132 628,05 Kč |
| Unit Price without VAT: | 713,05000 Kč |
|---|---|
| Unit Price with VAT: | 862,79050 Kč |

