SKELMOD-102V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKELMOD 102V

DigiKey Part Number
2969-SKELMOD102V-ND
Manufacturer
Manufacturer Product Number
SKELMOD 102V
Description
CAPACITOR 88F 102V CHASSIS MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
88 F (EDLC) Supercapacitor 102 V Module 7.6mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skeleton Technologies GmbH
Series
-
Packaging
Box
Part Status
Active
Capacitance
88 F
Tolerance
-
Voltage - Rated
102 V
ESR (Equivalent Series Resistance)
7.6mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Quick Connect, Disconnect
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
19.744" L x 18.898" W (501.50mm x 480.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1104 870,47000 Kč104 870,47 Kč
Manufacturers Standard Package
Unit Price without VAT:104 870,47000 Kč
Unit Price with VAT:126 893,26870 Kč