
SIT9386AE-2B2-33N125.000000X | |
|---|---|
DigiKey Part Number | 1473-SIT9386AE-2B2-33N125.000000XTR-ND - Tape & Reel (TR) 1473-SIT9386AE-2B2-33N125.000000XCT-ND - Cut Tape (CT) 1473-SIT9386AE-2B2-33N125.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-2B2-33N125.000000X |
Description | -40 TO 105C 3225, 25PPM 3.3V 125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,44000 Kč | 392,44 Kč |
| 10 | 346,61100 Kč | 3 466,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 283,18384 Kč | 70 795,96 Kč |
| Unit Price without VAT: | 392,44000 Kč |
|---|---|
| Unit Price with VAT: | 474,85240 Kč |






