M2430824-21F.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-21F

DigiKey Part Number
1003-M24308/24-21F-ND
Manufacturer
Manufacturer Product Number
M24308/24-21F
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
-
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1921,94000 Kč921,94 Kč
10783,64500 Kč7 836,45 Kč
25734,59920 Kč18 364,98 Kč
50699,56300 Kč34 978,15 Kč
100666,20590 Kč66 620,59 Kč
250624,55588 Kč156 138,97 Kč
Manufacturers Standard Package
Unit Price without VAT:921,94000 Kč
Unit Price with VAT:1 115,54740 Kč