
M24308/23-23F | |
|---|---|
DigiKey Part Number | 1003-M24308/23-23F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-23F |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,15000 Kč | 1 660,15 Kč |
| 10 | 1 411,21200 Kč | 14 112,12 Kč |
| 25 | 1 322,92160 Kč | 33 073,04 Kč |
| 50 | 1 259,84840 Kč | 62 992,42 Kč |
| 100 | 1 199,79340 Kč | 119 979,34 Kč |
| Unit Price without VAT: | 1 660,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 008,78150 Kč |





