


SIT8924BM-12-18N-20.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BM-12-18N-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-12-18N-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 168,31000 Kč | 168,31 Kč |
10 | 146,24700 Kč | 1 462,47 Kč |
25 | 138,30280 Kč | 3 457,57 Kč |
50 | 132,59120 Kč | 6 629,56 Kč |
100 | 127,11920 Kč | 12 711,92 Kč |
250 | 120,23660 Kč | 30 059,15 Kč |
500 | 115,28488 Kč | 57 642,44 Kč |
1 000 | 110,54314 Kč | 110 543,14 Kč |
Unit Price without VAT: | 168,31000 Kč |
---|---|
Unit Price with VAT: | 203,65510 Kč |