
LTC4368HDD-2#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC4368HDD-2#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368HDD-2#WPBF |
Description | 100V UV/OV & REVERSE PROT CNTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368HDD-2#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,98000 Kč | 195,98 Kč |
| 10 | 132,53100 Kč | 1 325,31 Kč |
| 25 | 115,96040 Kč | 2 899,01 Kč |
| 121 | 95,14074 Kč | 11 512,03 Kč |
| 363 | 87,62077 Kč | 31 806,34 Kč |
| Unit Price without VAT: | 195,98000 Kč |
|---|---|
| Unit Price with VAT: | 237,13580 Kč |


