
MAX25239AFFD/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25239AFFD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25239AFFD/VY+ |
Description | IC REG BUCK BST ADJ/3V 22FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 3V (10.5V) 1 Output 6A 22-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25239AFFD/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-FC2QFN (4.25x4.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 Kč | 153,03 Kč |
| 10 | 118,06900 Kč | 1 180,69 Kč |
| 25 | 109,34200 Kč | 2 733,55 Kč |
| 100 | 99,75170 Kč | 9 975,17 Kč |
| 490 | 92,49455 Kč | 45 322,33 Kč |
| 980 | 90,21300 Kč | 88 408,74 Kč |
| 1 470 | 89,07043 Kč | 130 933,53 Kč |
| Unit Price without VAT: | 153,03000 Kč |
|---|---|
| Unit Price with VAT: | 185,16630 Kč |



