


TAS5431QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS5431QPWPRQ1TR-ND - Tape & Reel (TR) 296-TAS5431QPWPRQ1CT-ND - Cut Tape (CT) 296-TAS5431QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5431QPWPRQ1 |
Description | IC AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5431QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 8W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V, 5V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 Kč | 86,52 Kč |
| 10 | 65,44400 Kč | 654,44 Kč |
| 25 | 60,17760 Kč | 1 504,44 Kč |
| 100 | 54,39110 Kč | 5 439,11 Kč |
| 250 | 51,63312 Kč | 12 908,28 Kč |
| 500 | 49,97102 Kč | 24 985,51 Kč |
| 1 000 | 48,60277 Kč | 48 602,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,47670 Kč | 94 953,40 Kč |
| 4 000 | 46,55013 Kč | 186 200,52 Kč |
| Unit Price without VAT: | 86,52000 Kč |
|---|---|
| Unit Price with VAT: | 104,68920 Kč |






