


SIT8924BA-11-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-11-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-11-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 90,29800 Kč | 902,98 Kč |
| 25 | 85,40320 Kč | 2 135,08 Kč |
| 50 | 81,87020 Kč | 4 093,51 Kč |
| 100 | 78,48740 Kč | 7 848,74 Kč |
| 250 | 74,23228 Kč | 18 558,07 Kč |
| 500 | 71,17112 Kč | 35 585,56 Kč |
| 1 000 | 68,23846 Kč | 68 238,46 Kč |
| 2 500 | 64,55192 Kč | 161 379,80 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |






