
81_MMBX-50-0-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-81_MMBX-50-0-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 81_MMBX-50-0-2/111_NE |
Description | 81_MMBX-50-0-2/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 81_MMBX-50-0-2/111_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Body Material Brass, Bronze |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP); Perfluoroalkoxy (PFA) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 10 | 441,63000 Kč | 4 416,30 Kč |
| 25 | 413,98800 Kč | 10 349,70 Kč |
| 50 | 394,22900 Kč | 19 711,45 Kč |
| 100 | 375,42740 Kč | 37 542,74 Kč |
| 250 | 351,94664 Kč | 87 986,66 Kč |
| 500 | 335,17134 Kč | 167 585,67 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |


