
6N136SDM | |
|---|---|
DigiKey Part Number | 6N136SDMTR-ND - Tape & Reel (TR) 6N136SDMCT-ND - Cut Tape (CT) 6N136SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N136SDM |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 250ns, 260ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,00700 Kč | 250,07 Kč |
| 100 | 18,90710 Kč | 1 890,71 Kč |
| 500 | 16,21356 Kč | 8 106,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,33345 Kč | 15 333,45 Kč |
| 2 000 | 14,58786 Kč | 29 175,72 Kč |
| 3 000 | 14,20573 Kč | 42 617,19 Kč |
| 5 000 | 13,77445 Kč | 68 872,25 Kč |
| 7 000 | 13,51813 Kč | 94 626,91 Kč |
| 10 000 | 13,26822 Kč | 132 682,20 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |








