66.666667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8920BM-32-18E-66.666667

DigiKey Part Number
1473-SIT8920BM-32-18E-66.666667-ND
Manufacturer
Manufacturer Product Number
SIT8920BM-32-18E-66.666667
Description
MEMS OSC XO 66.66667MHZ LVCMOS
Customer Reference
Detailed Description
66.666667 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 523
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10109,31600 Kč1 093,16 Kč
25103,36880 Kč2 584,22 Kč
5099,09800 Kč4 954,90 Kč
10095,00550 Kč9 500,55 Kč
25089,85716 Kč22 464,29 Kč
50086,15270 Kč43 076,35 Kč
1 00082,60466 Kč82 604,66 Kč
2 50078,14456 Kč195 361,40 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč