
SIT8918AE-33-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-33-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-33-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 45,50300 Kč | 455,03 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 41,26100 Kč | 2 063,05 Kč |
| 100 | 39,55180 Kč | 3 955,18 Kč |
| 250 | 37,40584 Kč | 9 351,46 Kč |
| 500 | 35,86038 Kč | 17 930,19 Kč |
| 1 000 | 34,37982 Kč | 34 379,82 Kč |
| 2 500 | 32,51784 Kč | 81 294,60 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |







