
SIT8925BA-32-18E-133.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BA-32-18E-133.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BA-32-18E-133.333333 |
Description | MEMS OSC XO 133.3333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 94,17600 Kč | 941,76 Kč |
| 25 | 89,05680 Kč | 2 226,42 Kč |
| 50 | 85,37360 Kč | 4 268,68 Kč |
| 100 | 81,84600 Kč | 8 184,60 Kč |
| 250 | 77,40956 Kč | 19 352,39 Kč |
| 500 | 74,21702 Kč | 37 108,51 Kč |
| 1 000 | 71,15886 Kč | 71 158,86 Kč |
| 2 500 | 67,31438 Kč | 168 285,95 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |










