
SIT1602BI-31-XXS-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-31-XXS-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-31-XXS-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 50 | 28,41020 Kč | 1 420,51 Kč |
| 100 | 27,23440 Kč | 2 723,44 Kč |
| 250 | 25,75532 Kč | 6 438,83 Kč |
| 500 | 24,69070 Kč | 12 345,35 Kč |
| 1 000 | 23,67042 Kč | 23 670,42 Kč |
| 2 500 | 22,38748 Kč | 55 968,70 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



