4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AI-82-33E-156.250000

DigiKey Part Number
1473-SIT8209AI-82-33E-156.250000-ND
Manufacturer
Manufacturer Product Number
SIT8209AI-82-33E-156.250000
Description
MEMS OSC XO 156.2500MHZ LVCMOS
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
36mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 874
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
169,57000 Kč69,57 Kč
1060,42800 Kč604,28 Kč
2557,14080 Kč1 428,52 Kč
5054,77460 Kč2 738,73 Kč
10052,51030 Kč5 251,03 Kč
25049,66120 Kč12 415,30 Kč
50047,61114 Kč23 805,57 Kč
1 00045,64686 Kč45 646,86 Kč
2 50043,17759 Kč107 943,98 Kč
Manufacturers Standard Package
Unit Price without VAT:69,57000 Kč
Unit Price with VAT:84,17970 Kč