


LTC2630ISC6-LZ10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2630ISC6-LZ10#TRMPBFTR-ND - Tape & Reel (TR) LTC2630ISC6-LZ10#TRMPBFCT-ND - Cut Tape (CT) LTC2630ISC6-LZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630ISC6-LZ10#TRMPBF |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ISC6-LZ10#TRMPBF Models |
Category | Reference Type Internal, Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.5 (Max) |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Settling Time 3.9µs (Typ) | Supplier Device Package SC-70-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,23100 Kč | 772,31 Kč |
| 25 | 71,14960 Kč | 1 778,74 Kč |
| 100 | 64,45550 Kč | 6 445,55 Kč |
| 250 | 61,36288 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,33992 Kč | 29 669,96 Kč |
| 1 000 | 57,75647 Kč | 57 756,47 Kč |
| 1 500 | 56,96323 Kč | 85 444,85 Kč |
| 2 500 | 56,08490 Kč | 140 212,25 Kč |
| 3 500 | 55,57115 Kč | 194 499,03 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |









