
357LB3I040M0000 | |
|---|---|
DigiKey Part Number | 110-357LB3I040M0000TR-ND - Tape & Reel (TR) 110-357LB3I040M0000CT-ND - Cut Tape (CT) 110-357LB3I040M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 357LB3I040M0000 |
Description | XTAL OSC VCXO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCXO HCMOS, TTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 50,81500 Kč | 508,15 Kč |
| 25 | 48,05200 Kč | 1 201,30 Kč |
| 50 | 46,06120 Kč | 2 303,06 Kč |
| 100 | 44,15670 Kč | 4 415,67 Kč |
| 250 | 41,76084 Kč | 10 440,21 Kč |
| 500 | 40,03520 Kč | 20 017,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,38287 Kč | 38 382,87 Kč |
| 2 000 | 36,80005 Kč | 73 600,10 Kč |
| 3 000 | 35,90525 Kč | 107 715,75 Kč |
| 5 000 | 34,80990 Kč | 174 049,50 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |



