
SIT8209AI-21-33S-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-21-33S-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-21-33S-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 61,84500 Kč | 618,45 Kč |
| 25 | 58,48520 Kč | 1 462,13 Kč |
| 50 | 56,06880 Kč | 2 803,44 Kč |
| 100 | 53,75120 Kč | 5 375,12 Kč |
| 250 | 50,83576 Kč | 12 708,94 Kč |
| 500 | 48,73664 Kč | 24 368,32 Kč |
| 1 000 | 46,72637 Kč | 46 726,37 Kč |
| 2 500 | 44,19860 Kč | 110 496,50 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |











