


ADP7102ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7102ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP7102ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP7102ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ACPZ-R7 |
Description | IC REG LIN POS ADJ 300MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ACPZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.4 mA |
Part Status Active | PSRR 80dB ~ 50dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good, Under Voltage Lockout |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.325V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 25 | 73,60200 Kč | 1 840,05 Kč |
| 100 | 66,71270 Kč | 6 671,27 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,00186 Kč | 88 502,79 Kč |
| 3 000 | 57,80483 Kč | 173 414,49 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

















