


ADR3412ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3412ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3412ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3412ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3412ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3412ARJZ-R2 Models |
Category | Noise - 0.1Hz to 10Hz 8µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 28µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.3V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 77,98700 Kč | 779,87 Kč |
| 25 | 71,85520 Kč | 1 796,38 Kč |
| 100 | 65,10220 Kč | 6 510,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,88280 Kč | 15 470,70 Kč |
| 500 | 59,94216 Kč | 29 971,08 Kč |
| 750 | 58,97079 Kč | 44 228,09 Kč |
| 1 250 | 57,89451 Kč | 72 368,14 Kč |
| 1 750 | 57,26502 Kč | 100 213,79 Kč |
| 2 500 | 56,66000 Kč | 141 650,00 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |








