
SIT8009BI-71-18E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8009BI-71-18E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BI-71-18E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,70000 Kč | 32,70 Kč |
10 | 28,37000 Kč | 283,70 Kč |
25 | 26,83720 Kč | 670,93 Kč |
50 | 25,72500 Kč | 1 286,25 Kč |
100 | 24,66270 Kč | 2 466,27 Kč |
250 | 23,32212 Kč | 5 830,53 Kč |
500 | 22,35808 Kč | 11 179,04 Kč |
1 000 | 21,43428 Kč | 21 434,28 Kč |
2 500 | 20,27226 Kč | 50 680,65 Kč |
Unit Price without VAT: | 32,70000 Kč |
---|---|
Unit Price with VAT: | 39,56700 Kč |