
IAUC120N04S6L005ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC120N04S6L005ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N04S6L005ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N04S6L005ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N04S6L005ATMA1 |
Description | MOSFET N-CH 40V 120A 8TDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tj) 187W (Tc) Surface Mount PG-TDSON-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N04S6L005ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.55mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 177 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 11203 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-53 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 53,23000 Kč | 532,30 Kč |
| 100 | 37,18960 Kč | 3 718,96 Kč |
| 500 | 30,44038 Kč | 15 220,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,86953 Kč | 124 347,65 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |






