4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-22-18N-25.000000

DigiKey Part Number
1473-SIT1602BC-22-18N-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-22-18N-25.000000
Description
MEMS OSC XO 25.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 136
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
130,20000 Kč30,20 Kč
1026,30800 Kč263,08 Kč
2524,87120 Kč621,78 Kč
5023,84620 Kč1 192,31 Kč
10022,85880 Kč2 285,88 Kč
25021,61656 Kč5 404,14 Kč
50020,72294 Kč10 361,47 Kč
1 00019,86661 Kč19 866,61 Kč
2 50018,78933 Kč46 973,32 Kč
Manufacturers Standard Package
Unit Price without VAT:30,20000 Kč
Unit Price with VAT:36,54200 Kč