4 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT5001AC-GE-33VQ-25.000000X

DigiKey Part Number
SIT5001AC-GE-33VQ-25.000000XTR-ND - Tape & Reel (TR)
SIT5001AC-GE-33VQ-25.000000XCT-ND - Cut Tape (CT)
SIT5001AC-GE-33VQ-25.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5001AC-GE-33VQ-25.000000X
Description
MEMS OSC VCTCXO 25.0000MHZ LVCMO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,20000 Kč124,20 Kč
10107,88100 Kč1 078,81 Kč
25102,02520 Kč2 550,63 Kč
5097,80680 Kč4 890,34 Kč
10093,76930 Kč9 376,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25088,68788 Kč22 171,97 Kč
50085,03148 Kč42 515,74 Kč
75082,96479 Kč62 223,59 Kč
1 25080,43491 Kč100 543,64 Kč
1 75078,81180 Kč137 920,65 Kč
2 50077,43773 Kč193 594,33 Kč
Manufacturers Standard Package
Unit Price without VAT:124,20000 Kč
Unit Price with VAT:150,28200 Kč