
V533030100T-25.000-X-R | |
|---|---|
DigiKey Part Number | 3997-V533030100T-25.000-X-RTR-ND - Tape & Reel (TR) 3997-V533030100T-25.000-X-RCT-ND - Cut Tape (CT) 3997-V533030100T-25.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V533030100T-25.000-X-R |
Description | VCXO 25MHZ CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | V533030100T-25.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 41,34200 Kč | 413,42 Kč |
| 25 | 39,10240 Kč | 977,56 Kč |
| 50 | 37,48160 Kč | 1 874,08 Kč |
| 100 | 35,93240 Kč | 3 593,24 Kč |
| 250 | 33,98144 Kč | 8 495,36 Kč |
| 500 | 32,57698 Kč | 16 288,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,23189 Kč | 31 231,89 Kč |
| 2 000 | 29,94342 Kč | 59 886,84 Kč |
| 3 000 | 29,21508 Kč | 87 645,24 Kč |
| 5 000 | 28,32320 Kč | 141 616,00 Kč |
| 7 000 | 27,75106 Kč | 194 257,42 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |


