4 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1618BA-71-18N-25.000000

DigiKey Part Number
1473-SIT1618BA-71-18N-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT1618BA-71-18N-25.000000
Description
MEMS OSC XO 25.0000MHZ SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 559
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
174,94000 Kč74,94 Kč
1065,04500 Kč650,45 Kč
2561,51640 Kč1 537,91 Kč
5058,97360 Kč2 948,68 Kč
10056,53400 Kč5 653,40 Kč
25053,46784 Kč13 366,96 Kč
50051,26012 Kč25 630,06 Kč
1 00049,14607 Kč49 146,07 Kč
2 50046,48775 Kč116 219,38 Kč
Manufacturers Standard Package
Unit Price without VAT:74,94000 Kč
Unit Price with VAT:90,67740 Kč