
MT28EW01GABA1HJS-0SIT | |
|---|---|
DigiKey Part Number | MT28EW01GABA1HJS-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HJS-0SIT |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,61000 Kč | 561,61 Kč |
| 10 | 520,01900 Kč | 5 200,19 Kč |
| 25 | 503,49920 Kč | 12 587,48 Kč |
| 50 | 491,11340 Kč | 24 555,67 Kč |
| 100 | 478,86430 Kč | 47 886,43 Kč |
| 250 | 462,95012 Kč | 115 737,53 Kč |
| Unit Price without VAT: | 561,61000 Kč |
|---|---|
| Unit Price with VAT: | 679,54810 Kč |




