


SIT1566AI-JV-18E-32.768E | |
|---|---|
DigiKey Part Number | 1473-31295-2-ND - Tape & Reel (TR) 1473-31295-1-ND - Cut Tape (CT) 1473-31295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1566AI-JV-18E-32.768E |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1566AI-JV-18E-32.768E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 25 | 77,12160 Kč | 1 928,04 Kč |
| 50 | 73,93820 Kč | 3 696,91 Kč |
| 100 | 70,88080 Kč | 7 088,08 Kč |
| 250 | 67,03652 Kč | 16 759,13 Kč |
| 500 | 66,21342 Kč | 33 106,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,62157 Kč | 61 621,57 Kč |
| 2 000 | 59,08417 Kč | 118 168,34 Kč |
| 3 000 | 57,65043 Kč | 172 951,29 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |









