


TG-3541CE 32.7680KXA3 | |
|---|---|
DigiKey Part Number | SER4421TR-ND - Tape & Reel (TR) SER4421CT-ND - Cut Tape (CT) SER4421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG-3541CE 32.7680KXA3 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 142,42900 Kč | 1 424,29 Kč |
| 25 | 134,68960 Kč | 3 367,24 Kč |
| 50 | 129,12940 Kč | 6 456,47 Kč |
| 100 | 124,01000 Kč | 12 401,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 117,09324 Kč | 29 273,31 Kč |
| 500 | 112,27042 Kč | 56 135,21 Kč |
| 750 | 109,54376 Kč | 82 157,82 Kč |
| 1 250 | 106,20604 Kč | 132 757,55 Kč |
| 1 750 | 104,06549 Kč | 182 114,61 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |



