32.768 kHz TCXO LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz TCXO LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Top Reasons to Replace Crystals with MEMS Oscillators

SIT1566AI-JE-30E-32.768E

DigiKey Part Number
1473-30888-2-ND - Tape & Reel (TR)
1473-30888-1-ND - Cut Tape (CT)
1473-30888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1566AI-JE-30E-32.768E
Description
MEMS OSC TCXO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO LVCMOS Oscillator 3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
SIT1566AI-JE-30E-32.768E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
5.3µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-UFBGA, CSPBGA
Base Resonator
Supplier Device Package
4-CSP (1.54x.84)
Type
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1061,64900 Kč616,49 Kč
2558,31200 Kč1 457,80 Kč
5055,89700 Kč2 794,85 Kč
10053,58610 Kč5 358,61 Kč
25050,67804 Kč12 669,51 Kč
50048,58538 Kč24 292,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,58118 Kč46 581,18 Kč
2 00044,66143 Kč89 322,86 Kč
3 00043,57639 Kč130 729,17 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč